TruComponents 30181 Heatshrink Red 14.70mm 7mm Shrinkage:2:1 /m

MPN
30181
EAN-13
2050004886108
Order Code
03-0181
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
10+ £0.552
25+ £0.520
50+ £0.491
100+ £0.465
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 800 in stock

TruComponents 1571039 heatshrink is a red, adhesive-free tubing that measures 14.70 mm in diameter and shrinks to 7 mm, providing a reliable 2:1 shrinkage ratio. This high-quality heat shrink is ideal for insulating electrical connections, providing strain relief, and protecting components from environmental factors. It provides a perfect solution for a variety of applications, ensuring durability and efficiency in electrical and electronic projects.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour Red
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1571039
Nominal diameter (post-shrinkage) 7mm
Nominal inside diameter (pre-shrinkage) 14.70mm
Shrunk Diameter 7mm
Supplied Diameter 14.7mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.69mm

Reviews

Be the first to submit a review

Trustpilot