TruComponents 30180 Heatshrink Blk 100mm 50mm Shrinkage:2:1 /m

MPN
30180
EAN-13
2050004886078
Order Code
03-0180
Country of Origin
China
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
1+ £12.24
5+ £11.42
10+ £10.71
25+ £10.07
50+ £9.52
100+ £9.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 470 in stock

TruComponents 1571035 is a high-quality heat shrink in black, designed for efficient and secure insulation solutions. With a shrinkage ratio of 2:1, this versatile product comes in a 100 mm width and 50 mm diameter, making it ideal for covering and protecting cables and wires without adhesive. Typical applications include electrical insulation, strain relief, and bundle protection, ensuring reliability and safety in both commercial and residential settings.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour Black
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1571035
Nominal diameter (post-shrinkage) 50mm
Nominal inside diameter (pre-shrinkage) 100mm
Shrunk Diameter 50mm
Supplied Diameter 100mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 1.50mm

Reviews

Be the first to submit a review

Trustpilot