TruComponents 30179 Heatshrink Blk 12mm 6mm Shrinkage:2:1 2 m

Image Representative of Range

TruComponents 30179 Heatshrink Blk 12mm 6mm Shrinkage:2:1 2 m

MPN
30179
EAN-13
4016139264653
Order Code
03-0179
Country of Origin
China
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
2+ £3.52
5+ £3.28
10+ £3.08
25+ £2.90
50+ £2.74
100+ £2.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 166 in stock

TruComponents 1570958 is a black heat shrink tubing with dimensions of 12 mm that shrinks down to 6 mm, featuring a 2:1 shrinkage ratio and a 2-metre length. This durable product, identified by its simple application, offers excellent insulation and protection for wires and connectors. Ideal for both professional and DIY projects, the heat shrink tubing is typically used in electrical, electronic, and automotive applications.
Shrinkage Ratio +110°C
Type Heat Shrink
Length 2m
Colour Black
Halogen-free No
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +155°C
Min. temperature -55°C
Misc Attribute R2-0120
Nominal diameter (post-shrinkage) 6mm
Nominal inside diameter (pre-shrinkage) 12mm
Shrunk Diameter 6mm
Supplied Diameter 12mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.56mm

Reviews

Be the first to submit a review

Trustpilot