TruComponents 30176 Heatshrink Yel 9mm 3mm Shrinkage:3:1 /m

MPN
30176
EAN-13
2050004885743
Order Code
03-0176
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
5+ £1.11
10+ £1.04
25+ £0.973
50+ £0.919
100+ £0.871
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 275 in stock

TruComponents 1570955 heatshrink is a high-quality yellow tubing designed for efficient insulation and protection of cables, wires, and other electrical components. This heat shrink offers a 3:1 shrinkage ratio, reducing from 9 mm to 3 mm, making it versatile for various applications. Typically used in electronics and automotive industries, it is sold per metre and is ideal for creating reliable, durable connections without adhesive.
Shrinkage Ratio +100°C
Type Heat Shrink
Length Sold Per Metre
Colour Yellow
Halogen-free No
Material Polyolefin
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute 1570955
Nominal diameter (post-shrinkage) 3mm
Nominal inside diameter (pre-shrinkage) 9mm
Shrunk Diameter 3mm
Supplied Diameter 9mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot