TruComponents 30170 Heatshrink set 1.60mm 0.80mm Shrinkage:2:1 125 pc(s)

MPN
30170
EAN-13
4016139263946
Order Code
03-0170
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
1+ £5.99
5+ £5.59
10+ £5.24
25+ £4.94
50+ £4.66
100+ £4.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 458 in stock

The TruComponents 1570887 heat shrink set includes 125 multi-coloured pieces, offering a shrinkage ratio of 2:1 to efficiently insulate and protect wiring. This versatile set features sizes ranging from 1.60 mm to 0.80 mm, making it suitable for various electrical applications and repairs. Ideal for professionals and DIY enthusiasts alike, it ensures reliable performance in bundling cables and safeguarding connections.
Type Heat Shrink Set
Colour Various
Kit Qty 125 Parts
Halogen-free No
Heatshrink features Flame-retardant
Length Various
Material Polyethylene (PE)
Maximum Temperature +125°C
Min. temperature -50°C
Misc Attribute RPS2
Nominal diameter (post-shrinkage) 0.80mm
Nominal inside diameter (pre-shrinkage) 1.60mm
Shrinkage Ratio 2:1
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot