TruComponents 30165 Heatshrink Wh 18mm 6mm Shrinkage:3:1 /m

MPN
30165
EAN-13
2050004885033
Order Code
03-0165
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £3.78
5+ £3.53
10+ £3.31
25+ £3.11
50+ £2.94
100+ £2.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 132 in stock

TruComponents 1570716 heatshrink is a versatile white tubing designed without adhesive. This product features a shrinkage ratio of 3:1, allowing it to effectively insulate and protect cables with an initial diameter of 18 mm, reducing to 6 mm upon application. Ideal for electrical insulation and cable strain relief, it is sold per metre for customisable usage in various industrial and domestic applications.
Shrinkage Ratio +100°C
Type Heat Shrink
Length Sold Per Metre
Colour White
Halogen-free No
Material Polyolefin
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute 1570716
Nominal diameter (post-shrinkage) 6mm
Nominal inside diameter (pre-shrinkage) 18mm
Shrunk Diameter 6mm
Supplied Diameter 18mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot