TruComponents 30164 Heatshrink Blk 25mm 8mm Shrinkage:3:1 /m

Image Representative of Range

TruComponents 30164 Heatshrink Blk 25mm 8mm Shrinkage:3:1 /m

MPN
30164
EAN-13
2050004885026
Order Code
03-0164
Country of Origin
China
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
1+ £5.06
5+ £4.73
10+ £4.43
25+ £4.17
50+ £3.94
100+ £3.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 845 in stock

TruComponents 1570715 is a high-quality heatshrink tubing in black. This versatile product features a 3:1 shrinkage ratio, with a starting diameter of 25 mm that reduces to 8 mm, making it ideal for protecting and insulating cables and electrical connections. Suitable for various applications, it is sold per metre, perfect for both professional and DIY projects.
Shrinkage Ratio +100°C
Type Heat Shrink
Length Sold Per Metre
Colour Black
Halogen-free No
Material Polyolefin
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute 1570715
Nominal diameter (post-shrinkage) 8mm
Nominal inside diameter (pre-shrinkage) 25mm
Shrunk Diameter 8mm
Supplied Diameter 25mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot