TruComponents 30163 Heatshrink Blk 36mm 18mm Shrinkage:2:1 1 m

Image Representative of Range

TruComponents 30163 Heatshrink Blk 36mm 18mm Shrinkage:2:1 1 m

MPN
30163
EAN-13
4016139262000
Order Code
03-0163
Country of Origin
China
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
1+ £13.02
5+ £12.15
10+ £11.40
25+ £10.73
50+ £10.13
100+ £9.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 314 in stock

TruComponents 1570693 Heatshrink is a black, high-quality insulating sleeve designed for professional electrical applications. This heat shrink tubing offers a 2:1 shrinkage ratio, reducing from 36mm to 18mm to provide a secure and tight fit over components. Ideal for bundling cables, protecting against abrasion, and providing strain relief, this 1-metre long product is a reliable choice for both industrial and domestic use.
Shrinkage Ratio 2:1
Type Heat Shrink
Length 1m
Colour Black
Halogen-free No
Heatshrink features Soft grip
Material Polyethylene (PE)
Maximum Temperature +110°C
Min. temperature -55°C
Misc Attribute 1570693
Nominal diameter (post-shrinkage) 18mm
Nominal inside diameter (pre-shrinkage) 36mm
Supplied Diameter 36mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot