TruComponents 30154 Heatshrink Blk 180mm 90mm Shrinkage:2:1 /m

MPN
30154
EAN-13
2050004884647
Order Code
03-0154
Country of Origin
China
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
1+ £25.64
5+ £23.93
10+ £22.43
25+ £21.12
50+ £19.94
100+ £18.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 181 in stock

TruComponents 1570581 is a black heatshrink tubing designed for efficient insulation and protection of electrical connections. Featuring a shrinkage ratio of 2:1, this product is sold per metre and is ideal for bundling cables, providing strain relief, and protecting against environmental factors. Its durable construction ensures reliable performance in various applications, making it essential for both professional and DIY electrical projects.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour Black
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1570581
Nominal diameter (post-shrinkage) 90mm
Nominal inside diameter (pre-shrinkage) 180mm
Shrunk Diameter 90mm
Supplied Diameter 180mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 1.50mm

Reviews

Be the first to submit a review

Trustpilot