TruComponents 30152 Heatshrink adhesive Blk 19mm 5mm Shrinkage:3:1 1.22 m

Image Representative of Range

TruComponents 30152 Heatshrink adhesive Blk 19mm 5mm Shrinkage:3:1 1.22 m

MPN
30152
EAN-13
2050004884128
Order Code
03-0152
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £6.18
5+ £5.77
10+ £5.41
25+ £5.09
50+ £4.81
100+ £4.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 195 availableBack-order availability date - 12/10/2026

TruComponents 1570282 heat shrink tubing is a versatile black adhesive-lined product designed for reliable insulation and protection. Featuring a 19 mm diameter that shrinks to 5 mm at a 3:1 ratio, this heat shrink is perfect for sealing and reinforcing electrical connections and cables, particularly in automotive and industrial applications. With a convenient length of 1.22 m, it ensures a secure and durable solution for safeguarding against environmental factors.
Shrinkage Ratio +120°C
Type Heatshrink + adhesive
Length 1.22m
Colour Black
Halogen-free No
Heatshrink features UV-resistant
Material Polyolefin
Maximum Temperature +110°C
Min. temperature -55°C
Misc Attribute 1 With inner adhesive
Nominal diameter (post-shrinkage) 5mm
Nominal inside diameter (pre-shrinkage) 19mm
Shrunk Diameter 19mm
Supplied Diameter 19mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot