TruComponents 30141 Heatshrink adhesive Blk 13mm 4mm Shrinkage:3:1 1.22 m

Image Representative of Range

TruComponents 30141 Heatshrink adhesive Blk 13mm 4mm Shrinkage:3:1 1.22 m

MPN
30141
EAN-13
2050004880564
Order Code
03-0141
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £7.15
5+ £6.68
10+ £6.27
25+ £5.89
50+ £5.57
100+ £5.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 342 availableBack-order availability date - 12/10/2026

The TruComponents 1567335 heatshrink with adhesive is a versatile and reliable product, ideal for providing insulation and protection in electrical applications. This black heat shrink offers a 3:1 shrinkage ratio, accommodating diameters from 13 mm to 4 mm across a 1.22-metre length. Its integrated adhesive ensures a secure and durable seal, making it suitable for reinforcing cables, preventing abrasion, and protecting against moisture in both professional and DIY projects.
Shrinkage Ratio +120°C
Type Heatshrink + adhesive
Length 1.22m
Colour Black
Halogen-free No
Heatshrink features Thick-walled
Material Polyolefin
Maximum Temperature +110°C
Min. temperature -55°C
Misc Attribute 1567335
Nominal diameter (post-shrinkage) 4mm
Nominal inside diameter (pre-shrinkage) 13mm
Shrunk Diameter 4mm
Temperature Range +80°C

Reviews

Be the first to submit a review

Trustpilot