TruComponents 30137 Heatshrink adhesive Clear 6mm 1.50mm Shrinkage:4:1 1.22 m

Image Representative of Range

TruComponents 30137 Heatshrink adhesive Clear 6mm 1.50mm Shrinkage:4:1 1.22 m

MPN
30137
EAN-13
2050004880526
Order Code
03-0137
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £4.64
5+ £4.33
10+ £4.06
25+ £3.82
50+ £3.61
100+ £3.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 12/10/2026

TruComponents 1567331 is a heat shrink with adhesive that is transparent in colour and measures 6 mm with a shrinkage ratio of 4:1, providing a reliable and durable solution for insulating and safeguarding cables and connections. This versatile heat shrink, stretching 1.22 metres in length, is ideal for applications requiring a secure seal against environmental elements and can be used in various electrical and automotive projects for its excellent gripping properties. The clear design allows for easy inspection of the underlying cables and connections.
Shrinkage Ratio +120°C
Type Heatshrink + adhesive
Length 1.22m
Colour Transparent
Halogen-free No
Heatshrink features with partition
Material Polyolefin
Maximum Temperature +110°C
Min. temperature -55°C
Misc Attribute 1567331
Nominal diameter (post-shrinkage) 1.50mm
Nominal inside diameter (pre-shrinkage) 6mm
Supplied Diameter 1.5mm
Temperature Range +80°C

Reviews

Be the first to submit a review

Trustpilot