TruComponents 30133 Heatshrink adhesive Blk 12mm 3mm Shrinkage:4:1 1.22 m

Image Representative of Range

TruComponents 30133 Heatshrink adhesive Blk 12mm 3mm Shrinkage:4:1 1.22 m

MPN
30133
EAN-13
2050004880496
Order Code
03-0133
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £4.42
5+ £4.12
10+ £3.87
25+ £3.64
50+ £3.44
100+ £3.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1,219 availableBack-order availability date - 12/10/2026

TruComponents 1567328 Heatshrink with adhesive is a high-quality product designed for secure insulation and protection. This black heat shrink tubing measures 12 mm in diameter and can shrink to 3 mm, with an impressive 4:1 shrink ratio, spanning 1.22 metres in length. Typical applications include bundling wires, safeguarding electrical connections, and providing strain relief, making it ideal for automotive, industrial, and DIY projects.
Shrinkage Ratio +120°C
Type Heatshrink + adhesive
Length 1.22m
Colour Black
Halogen-free No
Heatshrink features UV-resistant
Material Polyolefin
Maximum Temperature +110°C
Min. temperature -55°C
Misc Attribute 1 With inner adhesive
Nominal diameter (post-shrinkage) 3mm
Nominal inside diameter (pre-shrinkage) 12mm
Shrunk Diameter 3mm
Supplied Diameter 12mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot