TruComponents 30119 Heatshrink Wh 9mm 4.50mm Shrinkage:2:1 10 m

MPN
30119
EAN-13
4016139229386
Order Code
03-0119
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £13.21
5+ £12.33
10+ £11.56
25+ £10.88
50+ £10.27
100+ £9.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The TruComponents 1566764 heatshrink tubing, available in white, is designed for efficient insulation with a shrinkage ratio of 2:1, reducing from 9 mm to 4.5 mm. This versatile and durable product is ideal for protecting cables and wiring against environmental factors such as abrasion and moisture. Perfect for electrical and automotive applications, the 10-metre length offers ample material for a variety of projects.
Shrinkage Ratio 2:1
Type Heat Shrink
Length 10m
Colour White
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute B2G5-6 W
Nominal diameter (post-shrinkage) 4.50mm
Nominal inside diameter (pre-shrinkage) 9mm
Shrunk Diameter 4.5mm
Supplied Diameter 9mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.56mm

Reviews

Be the first to submit a review

Trustpilot