TruComponents 30113 Heatshrink Blk 3mm 1.50mm Shrinkage:2:1 15 m

MPN
30113
EAN-13
4016139229270
Order Code
03-0113
Country of Origin
China
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
1+ £9.94
5+ £9.28
10+ £8.70
25+ £8.19
50+ £7.73
100+ £7.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 148 in stock

TruComponents 1566753 heat shrink is a versatile and reliable tubing solution in black. With a diameter of 3mm and a shrinkage ratio of 2:1, it efficiently provides insulation and protection, reducing to 1.5mm when heated. Ideal for electrical insulation, strain relief, and bundling of wires, this 15m length heat shrink tube is perfect for both professional and DIY applications.
Shrinkage Ratio 2:1
Type Heat Shrink
Length 15m
Colour Black
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute B2G5-3 BK
Nominal diameter (post-shrinkage) 1.50mm
Nominal inside diameter (pre-shrinkage) 3mm
Shrunk Diameter 1.5mm
Supplied Diameter 3mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.42mm

Reviews

Be the first to submit a review

Trustpilot