TruComponents 30107 Heatshrink set Shrinkage:2:1 77 Parts

MPN
30107
EAN-13
4016139227979
Order Code
03-0107
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
1+ £16.35
5+ £15.26
10+ £14.31
25+ £13.47
50+ £12.72
100+ £12.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 290 in stock

The TruComponents 1566623 Heatshrink Set is a versatile solution for electrical insulation and protection needs. Featuring a shrinkage ratio of 2:1, this set includes 77 pieces available in a variety of colours, making it ideal for colour-coding and organising wiring systems. Commonly used in automotive, industrial, and electronics applications, this heatshrink tubing provides a reliable method for preventing short circuits and offering resistance against environmental factors.
Type Heat Shrink Set
Colour Various
Kit Qty 77 Parts
Halogen-free No
Heatshrink features Flame-retardant
Length Various
Material Polyethylene (PE)
Maximum Temperature +125°C
Min. temperature -50°C
Misc Attribute SUHT77-K4
Shrinkage Ratio 2:1
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot