TruComponents 30104 Heatshrink set Blk Shrinkage:3:1 52 Parts

Image Representative of Range

TruComponents 30104 Heatshrink set Blk Shrinkage:3:1 52 Parts

MPN
30104
EAN-13
4016139224794
Order Code
03-0104
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
1+ £17.68
5+ £16.50
10+ £15.47
25+ £14.56
50+ £13.75
100+ £13.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 382 in stock

The TruComponents 1566305 Heatshrink Set is a versatile heatshrink set featuring a 3:1 shrink ratio, supplied in black for a sleek appearance. This comprehensive set contains 52 parts, ideal for providing cable protection and insulation in a wide range of electronics and electrical applications. Designed with adhesive lining, it ensures a secure fit and enhanced sealing against environmental factors, making it perfect for both professional installations and DIY projects.
Shrinkage Ratio 3:1
Type Heat Shrink Set
Length Various
Colour Black
Halogen-free No
Heatshrink features Flame-retardant
Material Polyethylene (PE)
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1566305
Temperature Range +100°C

Reviews

Be the first to submit a review

Trustpilot