TruComponents 30103 Heatshrink Blk 3mm 1.50mm Shrinkage:2:1 2 m

Image Representative of Range

TruComponents 30103 Heatshrink Blk 3mm 1.50mm Shrinkage:2:1 2 m

MPN
30103
EAN-13
4016139214238
Order Code
03-0103
Country of Origin
China
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
2+ £2.83
5+ £2.64
10+ £2.48
25+ £2.33
50+ £2.20
100+ £2.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 356 in stock

TruComponents 1565249 is a black heatshrink tubing with a 3mm diameter that shrinks to 1.5mm, featuring a 2:1 shrinkage ratio over a 2m length. Ideal for bundling cables, insulating connections, or strain relief applications, this heatshrink tubing offers a reliable and efficient solution for protecting electrical components. Its versatile design without adhesive makes it suitable for a wide range of professional and DIY projects.
Shrinkage Ratio +110°C
Type Heat Shrink
Length 2m
Colour Black
Halogen-free No
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute R2-0030
Nominal diameter (post-shrinkage) 1.50mm
Nominal inside diameter (pre-shrinkage) 3mm
Shrunk Diameter 1.5mm
Supplied Diameter 3mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.42mm

Reviews

Be the first to submit a review

Trustpilot