TruComponents 30094 Heatshrink set Shrinkage:3:1 52 Parts

MPN
30094
EAN-13
4016139212272
Order Code
03-0094
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
1+ £18.81
5+ £17.55
10+ £16.46
25+ £15.49
50+ £14.63
100+ £13.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The TruComponents 1565053 Heatshrink Set is a comprehensive kit containing 52 colourful heatshrink tubes, designed with a 3:1 shrinkage ratio, and equipped with an inner adhesive for secure insulation. This versatile set provides excellent cable protection and insulation, making it ideal for electrical wiring and cable management applications. Suitable for both professional and DIY use, the set ensures reliable and durable cable insulation solutions.
Type Heat Shrink Set
Colour Various
Kit Qty 52 Parts
Halogen-free No
Length Various
Material Polyethylene (PE)
Maximum Temperature +125°C
Min. temperature -50°C
Misc Attribute 1565053
Shrinkage Ratio 3:1
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot