TruComponents 30091 Heatshrink set Blk Shrinkage:2:1 63 Parts

MPN
30091
EAN-13
4016139210735
Order Code
03-0091
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
1+ £9.40
5+ £8.78
10+ £8.23
25+ £7.74
50+ £7.31
100+ £6.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 231 in stock

The TruComponents 1564899 is a heatshrink tubing set includes 63 pieces designed for reliable cable protection. Featuring a shrinkage ratio of 2:1, this black tubing is ideal for insulating electrical connections, bundling wires, and providing strain relief. It is a versatile solution for various professional and DIY applications, ensuring enhanced durability and safety.
Type Heat Shrink Set
Colour Black
Kit Qty 63 Parts
Halogen-free No
Length Various
Material Polyethylene (PE)
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1564899
Shrink temperature (max.) +120°C
Shrinkage Ratio 2:1
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot