TruComponents 30088 Heatshrink Blk 3mm 1mm Shrinkage:3:1 /m

Image Representative of Range

TruComponents 30088 Heatshrink Blk 3mm 1mm Shrinkage:3:1 /m

MPN
30088
EAN-13
2050004873801
Order Code
03-0088
Country of Origin
China
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
10+ £0.395
25+ £0.372
50+ £0.351
100+ £0.332
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9,977 in stock

TruComponents 1564565 is a high-quality heatshrink tubing available in black, with dimensions of 3mm before shrinking and 1mm after, offering a shrinkage ratio of 3:1. This durable tubing is perfect for insulating and protecting wires and cables in electronics, automotive, and industrial applications. With its robust design and reliable performance, it is an essential component for ensuring the integrity and longevity of electrical connections.
Shrinkage Ratio +100°C
Type Heat Shrink
Length Sold Per Metre
Colour Black
Halogen-free No
Material Polyolefin
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute 1564565
Nominal diameter (post-shrinkage) 1mm
Nominal inside diameter (pre-shrinkage) 3mm
Shrunk Diameter 1mm
Supplied Diameter 3mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot