TruComponents 30078 Heatshrink Blk 16.70mm 8mm Shrinkage:2:1 /m

MPN
30078
EAN-13
2050004885187
Order Code
03-0078
Country of Origin
China
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
10+ £0.662
25+ £0.623
50+ £0.589
100+ £0.558
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 201 in stock

TruComponents 1225519 Heatshrink is a black heatshrink with a 2:1 shrinkage ratio, seamlessly reducing from 16.7mm to 8mm. Ideal for insulating and protecting electrical connections, it is a versatile choice for automotive, industrial, and household electrical applications.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour Black
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1225519
Nominal diameter (post-shrinkage) 8mm
Nominal inside diameter (pre-shrinkage) 16.70mm
Shrunk Diameter 8mm
Supplied Diameter 16.7mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.69mm

Reviews

Be the first to submit a review

Trustpilot