TruComponents 30066 Heatshrink Wh 100mm 50mm Shrinkage:2:1 /m

MPN
30066
EAN-13
2050004885170
Order Code
03-0066
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £14.09
5+ £13.15
10+ £12.33
25+ £11.61
50+ £10.96
100+ £10.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

TruComponents 1225505 is a white heatshrink tubing solution ideal for insulating and protecting electrical connections. This heatshrink has a 2:1 shrinkage ratio, transforming from 100mm to 50mm. It is perfect for both professional and DIY projects, providing durable protection and organisation for cables and wiring without the need for adhesive.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour White
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1225505
Nominal diameter (post-shrinkage) 50mm
Nominal inside diameter (pre-shrinkage) 100mm
Shrunk Diameter 50mm
Supplied Diameter 100mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 1.50mm

Reviews

Be the first to submit a review

Trustpilot