TruComponents 30059 Heatshrink Blk 12.70mm 6mm Shrinkage:2:1 /m

MPN
30059
EAN-13
2050004888232
Order Code
03-0059
Country of Origin
China
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
10+ £0.431
25+ £0.406
50+ £0.383
100+ £0.363
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,974 in stock

TruComponents 1225497 is a black heatshrink tubing with a shrinkage ratio of 2:1, designed to reduce from 12.7mm to 6mm. This versatile and durable product is perfect for insulating and protecting electrical connections, providing a neat and professional finish. Commonly used in automotive, marine, and electronics applications, it ensures reliable performance without adhesive, maintaining flexibility and robust protection.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour Black
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1225497
Nominal diameter (post-shrinkage) 6mm
Nominal inside diameter (pre-shrinkage) 12.70mm
Shrunk Diameter 6mm
Supplied Diameter 12.7mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.56mm

Reviews

Be the first to submit a review

Trustpilot