TruComponents 30052 Heatshrink Wh 1mm 0.60mm Shrinkage:2:1 /m

MPN
30052
EAN-13
2050004888225
Order Code
03-0052
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
50+ £0.099
100+ £0.093
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 722 in stock

TruComponents 30052 Heatshrink, White features a shrinkage ratio of 2:1. With a 1mm diameter before shrinkage and a final diameter of 0.6mm, this versatile product is perfect for cable insulation and protection in various electronic applications. This heatshrink ensures durability and dependable performance in both professional and DIY projects.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour White
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1225488
Nominal diameter (post-shrinkage) 0.60mm
Nominal inside diameter (pre-shrinkage) 1mm
Shrunk Diameter 0.6mm
Supplied Diameter 1mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.33mm

Reviews

Be the first to submit a review

Trustpilot