TruComponents 30048 Heatshrink Yel 60mm 30mm Shrinkage:2:1 /m

MPN
30048
EAN-13
2050004888195
Order Code
03-0048
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £7.54
5+ £7.05
10+ £6.61
25+ £6.21
50+ £5.87
100+ £5.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 194 in stock

TruComponents 1225481 Heatshrink is a high-quality, yellow tubing designed for insulation and protection applications. The heatshrink features a shrinkage ratio of 2:1 and is available in a 60mm diameter that reduces to 30mm. Ideal for electrical wiring, cable bundling, and protecting components from abrasion and environmental damage, this product ensures durability and reliability in various professional settings.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour Yellow
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1225481
Nominal diameter (post-shrinkage) 30mm
Nominal inside diameter (pre-shrinkage) 60mm
Shrunk Diameter 30mm
Supplied Diameter 60mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 1.30mm

Reviews

Be the first to submit a review

Trustpilot