TruComponents 30047 Heatshrink Yel 46.50mm 22.50mm Shrinkage:2:1 /m

MPN
30047
EAN-13
2050004886207
Order Code
03-0047
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £3.28
5+ £3.06
10+ £2.87
25+ £2.70
50+ £2.55
100+ £2.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 66 in stock

TruComponents 1225480 yellow heatshrink tubing has a 2:1 shrinkage ratio, reducing from 46.5mm to 22.5mm in diameter, without adhesive. Ideal for insulating wires, providing strain relief, and protecting against abrasion, it is widely used in electrical and electronic applications.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour Yellow
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1225480
Nominal diameter (post-shrinkage) 22.50mm
Nominal inside diameter (pre-shrinkage) 46.50mm
Shrunk Diameter 22.50mm
Supplied Diameter 46.5mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.97mm

Reviews

Be the first to submit a review

Trustpilot