TruComponents 30045 Heatshrink Yel 25mm 12.50mm Shrinkage:2:1 /m

MPN
30045
EAN-13
2050004886184
Order Code
03-0045
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
3+ £1.74
5+ £1.62
10+ £1.52
25+ £1.43
50+ £1.35
100+ £1.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 628 in stock

TruComponents 1225478 heatshrink, a versatile yellow tubing perfect for insulation and protection of wires and cables. With a 25mm diameter that shrinks to 12.5mm, at a 2:1 ratio. It provides reliable coverage without adhesive. This heatshrink is ideal for automotive, electrical, and industrial applications, delivering durability and a neat finish.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour Yellow
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1225478
Nominal diameter (post-shrinkage) 12.50mm
Nominal inside diameter (pre-shrinkage) 25mm
Shrunk Diameter 12.50mm
Supplied Diameter 25mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.87mm

Reviews

Be the first to submit a review

Trustpilot