TruComponents 30031 Heatshrink Red 35mm 17.50mm Shrinkage:2:1 /m

MPN
30031
EAN-13
2050004885163
Order Code
03-0031
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £3.52
5+ £3.28
10+ £3.08
25+ £2.90
50+ £2.74
100+ £2.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 296 in stock

TruComponents 1225457 heatshrink, a high-quality product ideal for a range of applications. This red heatshrink tubing features a diameter of 35mm and a shrinkage ratio of 2:1, reducing down to 17.5mm, making it perfect for insulating and protecting electronic connections. Its reliable performance and durability make it suitable for use in automotive, electrical, and DIY applications.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour Red
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1225457
Nominal diameter (post-shrinkage) 17.50mm
Nominal inside diameter (pre-shrinkage) 35mm
Shrunk Diameter 17.50mm
Supplied Diameter 35mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.97mm

Reviews

Be the first to submit a review

Trustpilot