TruComponents 30028 Heatshrink Red 21mm 10mm Shrinkage:2:1 /m

MPN
30028
EAN-13
2050004873177
Order Code
03-0028
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
3+ £1.42
5+ £1.33
10+ £1.24
25+ £1.17
50+ £1.11
100+ £1.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 974 in stock

TruComponents 1225455 is a high-quality heatshrink tubing, available in red, with a 2:1 shrinkage ratio. It has a starting diameter of 21mm that shrinks to 10mm after shrinkage. This product offers excellent insulation and protection for wiring and electrical components. Ideal for automotive, electrical, and DIY projects, it ensures secure and efficient consolidation of wires without adhesive.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour Red
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1225455
Nominal diameter (post-shrinkage) 10mm
Nominal inside diameter (pre-shrinkage) 21mm
Shrunk Diameter 10mm
Supplied Diameter 21mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.77mm

Reviews

Be the first to submit a review

Trustpilot