TruComponents 30026 Heatshrink Blk 4.50mm 2mm Shrinkage:2:1 /m

MPN
30026
EAN-13
2050004886115
Order Code
03-0026
Country of Origin
China
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
25+ £0.163
50+ £0.154
100+ £0.146
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,608 in stock

TruComponents 1225453 heatshrink tubing in a sleek black colour, featuring a shrinkage ratio of 2:1. With dimensions of 4.5mm before shrinkage to 2mm after. This versatile tubing is ideal for providing insulation, strain relief, and protection for wire splices and connections. It is commonly used in electronics, automotive, and general cable management applications to enhance durability and safety.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour Black
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1225453
Nominal diameter (post-shrinkage) 2mm
Nominal inside diameter (pre-shrinkage) 4.50mm
Shrunk Diameter 2mm
Supplied Diameter 4.5mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.44mm

Reviews

Be the first to submit a review

Trustpilot