TruComponents 30016 Heatshrink Red 1mm 0.60mm Shrinkage:2:1 /m

MPN
30016
EAN-13
2050004886085
Order Code
03-0016
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
50+ £0.099
100+ £0.093
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,268 in stock

TruComponents 1225444 is a high-quality red heatshrink tubing designed for insulation and protection of electrical connections. This 1mm tubing has an approximate shrinkage ratio of 2:1 and reduces down to 0.6mm. Ideal for automotive, electrical, and industrial applications, it ensures excellent strain relief and abrasion resistance.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour Red
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1225444
Nominal diameter (post-shrinkage) 0.60mm
Nominal inside diameter (pre-shrinkage) 1mm
Shrunk Diameter 0.6mm
Supplied Diameter 1mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.33mm

Reviews

Be the first to submit a review

Trustpilot