TruComponents 30015 Heatshrink Blk 150mm 75mm Shrinkage:2:1 /m

MPN
30015
EAN-13
2050004888065
Order Code
03-0015
Country of Origin
China
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
1+ £21.34
5+ £19.92
10+ £18.67
25+ £17.57
50+ £16.60
100+ £15.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 488 in stock

TruComponents 1225441 heatshrink is a durable black heatshrink tubing with a 2:1 shrinkage ratio. It has dimensions of 150mm before shrinkage , reducing to 75mm after. This product is ideal for insulating, protecting, and bundling cables in both commercial and residential applications. It ensures a tailored fit for various electrical and mechanical projects.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour Black
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1225441
Nominal diameter (post-shrinkage) 75mm
Nominal inside diameter (pre-shrinkage) 150mm
Supplied Diameter 150mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 1.50mm

Reviews

Be the first to submit a review

Trustpilot