TruComponents 30013 Heatshrink Blk 80mm 40mm Shrinkage:2:1 /m

MPN
30013
EAN-13
2050004886061
Order Code
03-0013
Country of Origin
China
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
1+ £7.98
5+ £7.45
10+ £6.98
25+ £6.57
50+ £6.21
100+ £5.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2,627 in stock

TruComponents 30013 Heatshrink is a black heatshrink tubing with a 2:1 shrink ratio, it has a diameter of 80 mm that reduces to 40 mm, after shrinking. The heatshrink is ideal for insulating and protecting electrical components and wires from environmental damage. This versatile product is frequently used in automotive, aerospace, and general electronics applications.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour Black
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1225438
Nominal diameter (post-shrinkage) 40mm
Nominal inside diameter (pre-shrinkage) 80mm
Shrunk Diameter 40mm
Supplied Diameter 80mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 1.50mm

Reviews

Be the first to submit a review

Trustpilot