TruComponents 30008 Heatshrink Grn 80mm 40mm Shrinkage:2:1 /m

MPN
30008
EAN-13
2050004886030
Order Code
03-0008
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £10.62
5+ £9.92
10+ £9.30
25+ £8.75
50+ £8.26
100+ £7.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 255 in stock

TruComponents 1225429 Heatshrink is a high-quality heatshrink product in a vibrant green colour, designed without adhesive for versatile applications. With an 80 mm diameter reducing to 40 mm at a shrinkage ratio of 2:1, it offers reliable protection and insulation for wiring and components. Ideal for automotive, electronic, and industrial use, providing flexibility and efficiency for various projects.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour Green
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1225429
Nominal diameter (post-shrinkage) 40mm
Nominal inside diameter (pre-shrinkage) 80mm
Shrunk Diameter 40mm
Supplied Diameter 80mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 1.50mm

Reviews

Be the first to submit a review

Trustpilot