TruComponents 30007 Heatshrink Grn 46.50mm 22.50mm Shrinkage:2:1 /m

MPN
30007
EAN-13
2050004885125
Order Code
03-0007
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.48
5+ £4.18
10+ £3.92
25+ £3.69
50+ £3.49
100+ £3.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 133 in stock

TruComponents 1225427 heatshrink is a green heatshrink tubing with dimensions of 46.5 mm before shrinkage and 22.5 mm after, offering a 2:1 shrinkage ratio. This product is ideal for insulating and protecting cables or electronic components. Perfect for both professional and DIY applications, it provides reliable protection against environmental factors while maintaining a neat and professional finish.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour Green
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1225427
Nominal diameter (post-shrinkage) 22.50mm
Nominal inside diameter (pre-shrinkage) 46.50mm
Shrunk Diameter 22.50mm
Supplied Diameter 46.5mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.97mm

Reviews

Be the first to submit a review

Trustpilot