TruComponents 30006 Heatshrink Grn 35mm 17.50mm Shrinkage:2:1 /m

MPN
30006
EAN-13
2050004875553
Order Code
03-0006
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.53
5+ £3.30
10+ £3.09
25+ £2.91
50+ £2.75
100+ £2.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,625 in stock

TruComponents 1225426 heatshrink, green is a versatile solution designed for insulation and protection. With a 35 mm diameter that shrinks to 17.5 mm, it offers a shrinkage ratio of 2:1, ensuring a snug fit for various applications. This durable heatshrink is ideal for electrical, automotive, and industrial uses, providing optimal coverage and safeguarding against environmental factors.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour Green
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1225426
Nominal diameter (post-shrinkage) 17.50mm
Nominal inside diameter (pre-shrinkage) 35mm
Shrunk Diameter 17.50mm
Supplied Diameter 35mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.97mm

Reviews

Be the first to submit a review

Trustpilot