TruComponents 30005 Heatshrink Grn 21mm 10mm Shrinkage:2:1 /m

MPN
30005
EAN-13
2050004886023
Order Code
03-0005
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.39
5+ £1.30
10+ £1.22
25+ £1.15
50+ £1.08
100+ £1.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 469 in stock

TruComponents 1225424 heatshrink is a versatile green tubing designed for insulation and protection of wiring and connectors. This high-quality tubing features a shrinkage ratio of 2:1, reducing from 21 mm to 10 mm. Ideal for electrical and electronic applications, it provides reliable protection against abrasion and environmental elements, enhancing the safety and longevity of installations.
Shrinkage Ratio 2:1
Type Heat Shrink
Length Sold Per Metre
Colour Green
Halogen-free No
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1225424
Nominal diameter (post-shrinkage) 10mm
Nominal inside diameter (pre-shrinkage) 21mm
Shrunk Diameter 10mm
Supplied Diameter 21mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.77mm

Reviews

Be the first to submit a review

Trustpilot