TruComponents 240989 USB A skt 3.0

Image Representative of Range

TruComponents 240989 USB A skt 3.0

MPN
240989
EAN-13
4016139149592
Order Code
24-0989
Country of Origin
China
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £20.28
3+ £19.40
5+ £18.59
10+ £18.21
25+ £17.85
50+ £17.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

TruComponents 240989 USB A Socket 3.0, designed for those who demand speed and reliability. This USB A socket offers lightning-fast data transfer rates of up to 5 Gbps, ensuring that transferring large files and streaming high-definition content is effortless.
Type USB Socket
Gender Socket
No. of Contacts 9
Bore Ø 22mm
Cable Length 1.50m
Connector standard USB 3.2 1st Gen (USB 3.0)
Factory colour Silver
Misc Attribute USB-21-BK
Type A USB 3.2 1st Gen port A (USB 3.0)
Type B USB 3.2 1st Gen connector A (USB 3.0)

Reviews

Be the first to submit a review

Trustpilot