TruComponents 240988 USB A skt 3.0

Image Representative of Range

TruComponents 240988 USB A skt 3.0

MPN
240988
EAN-13
4016139149622
Order Code
24-0988
Country of Origin
China
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £21.57
3+ £20.64
5+ £19.78
10+ £19.37
25+ £18.98
50+ £18.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 370 in stock

TruComponents 240988 USB A Socket 3.0, engineered to deliver unparalleled data transfer speeds of up to 5 Gbps. Perfectly designed for seamless integration into your projects, this socket ensures reliable and fast connectivity for all your USB devices
Type USB Socket
Gender Socket
No. of Contacts 9
Bore Ø 22mm
Cable Length 1.50m
Connector standard USB 3.2 1st Gen (USB 3.0)
Factory colour Black
Misc Attribute USB-21
Type A USB 3.2 1st Gen port A (USB 3.0)
Type B USB 3.2 1st Gen connector A (USB 3.0)

Reviews

Be the first to submit a review

Trustpilot