TruComponents 240987 USB A skt 2.0

Image Representative of Range

TruComponents 240987 USB A skt 2.0

MPN
240987
EAN-13
4016139148915
Order Code
24-0987
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £16.57
3+ £15.85
5+ £15.19
10+ £14.88
25+ £14.58
50+ £14.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 285 in stock

TruComponents 240987 USB A Socket 2.0, designed to deliver reliable performance and seamless connectivity.
Type USB Socket
Gender Socket
No. of Contacts 4
Bore Ø 22mm
Cable Length 1.50m
Factory colour Black
Misc Attribute USB-20-BK
Number of pins 4
Type A USB 2.0 port A
Type B USB 2.0 connector A

Reviews

Be the first to submit a review

Trustpilot