TruComponents 240981 USB-mounted skt 3.0 type A skt, built-in

MPN
240981
EAN-13
4064161187587
Order Code
24-0981
Country of Origin
China
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £12.86
3+ £12.30
5+ £11.79
10+ £11.55
25+ £11.32
50+ £11.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 06/08/2026

TruComponents 240981 USB-mounted Socket 3.0 Type A Socket – your ultimate solution for seamless connectivity and power! This reliable USB socket is designed for effortless integration into your projects, ensuring fast data transfer speeds of up to 5 Gbps.
Type USB Socket
Gender Socket
No. of Contacts 9
Bore Ø 22.55mm
Cable Length 50cm
Case Material Plastic
Connector standard USB 3.2 1st Gen (USB 3.0)
Connector Type Socket, built-in
Factory colour Black
IP Rating IP67
Material (details) Plastic, metal-coated
Misc Attribute TC-9554656
Temperature Range -40 to 80°C
Type A USB 3.2 1st Gen port A (USB 3.0)
Type B USB 3.2 1st Gen connector A (USB 3.0)

Reviews

Be the first to submit a review

Trustpilot