TruComponents 240977 USB panel skt,USB-C 3.1 Female to USB-A 3.0 Female

MPN
240977
EAN-13
4064161184524
Order Code
24-0977
Country of Origin
China
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £17.59
3+ £16.83
5+ £16.13
10+ £15.80
25+ £15.48
50+ £15.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

TruComponents 240977 USB Panel Socket, designed for seamless integration of USB-C 3.1 Female to USB-A 3.0 Female connections. Perfect for enhancing your tech projects or DIY builds, this dual-panel socket provides a reliable and high-speed data transfer solution, ensuring compatibility with a versatile range of devices.
Type USB Socket
Gender Socket
No. of Contacts 24
Mounting Direction Panel
Bore Ø 22mm
Connector Type Socket, built-in
Factory colour Black
Length 20mm
Material Aluminium
Maximum Temperature 55°C
Min. temperature -20°C
Misc Attribute 1 Panel thickness: 1-10mm
Misc Attribute 2 USB-33-BK
Type A USB-C® socket
Type B USB
Width 28mm

Reviews

Be the first to submit a review

Trustpilot