TruComponents 240976 USB Panel skt 3.1,USB-C 3.1 Female to USB-A 3.0 Female

MPN
240976
EAN-13
4064161184517
Order Code
24-0976
Country of Origin
China
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £17.79
3+ £17.02
5+ £16.31
10+ £15.98
25+ £15.66
50+ £15.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 753 in stock

TruComponents 240976 USB Panel Socket! Upgrade your devices with the TruComponents 240976 USB Panel Socket, featuring a USB-C 3.1 Female to USB-A 3.0 Female connection.
Type USB Socket
Gender Socket
No. of Contacts 24
Mounting Direction Panel
Bore Ø 22mm
Case Material Aluminium
Connector Type Socket, built-in
Factory colour Silver
Length 20mm
Material Aluminium
Maximum Temperature 55°C
Min. temperature -20°C
Misc Attribute 1 Panel thickness: 1-10mm
Misc Attribute 2 USB-33
Type A USB-C® socket
Type B USB
Width 28mm

Reviews

Be the first to submit a review

Trustpilot