TruComponents 240959 USB 3.0 installation feed-through+ cover IP67

MPN
240959
EAN-13
4064161327037
Order Code
24-0959
Country of Origin
China
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £6.85
3+ £6.56
5+ £6.28
10+ £6.15
25+ £6.03
50+ £5.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 201 in stock

TruComponents 240959 USB 3.0 installation feed-through, designed for durability and ease of use in any environment. With its IP67 rating, this feed-through ensures robust protection against dust and water ingress, making it perfect for industrial and outdoor applications.
Type Feed through Cover
No. of Contacts 9
Case Material Plastic
Contact Material Copper alloy
IP Rating IP67
Material PBT
Maximum Temperature 70°C
Min. temperature -10°C
Misc Attribute TC-12770416
Mounting Hole Diameter 25.2mm
Nominal current (details) 1.5A
Nominal voltage (details) 5V DC
Plastic free packaging Plastic-free packaging
Type A USB 3.0
Type B USB 3.0

Reviews

Be the first to submit a review

Trustpilot