TruComponents 240958 USB 3.0 adapter incl. 1 m cable IP67

MPN
240958
EAN-13
4064161327020
Order Code
24-0958
Country of Origin
China
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £12.16
3+ £11.63
5+ £11.14
10+ £10.92
25+ £10.70
50+ £10.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

Featuring a versatile 1-meter cable, you can easily connect devices without the hassle of limited reach. With an IP67 rating, this adapter is both dustproof and waterproof, making it perfect for use in challenging environments.
Type USB 3.0 Adapter
Interface USB 3.0
Cable Length 1m
Case Material Plastic
Contact Material Copper alloy
IP Rating IP67
Material PVC
Maximum Temperature 70°C
Min. temperature -10°C
Misc Attribute TC-12770412
Nominal current (details) 1.5A
Nominal voltage (details) 5V DC
Plastic free packaging Plastic-free packaging
Type A USB 3.0
Type B USB 3.0

Reviews

Be the first to submit a review

Trustpilot