TruComponents 240953 Display Port 1.2 Panel Adapter Black

MPN
240953
EAN-13
4064161306612
Order Code
24-0953
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Silver
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.28
3+ £11.74
5+ £11.25
10+ £11.03
25+ £10.80
50+ £10.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 103 in stock

TruComponents 240953 DisplayPort 1.2 Panel Adapter in sleek black. This high-performance adapter seamlessly converts a standard DisplayPort input into a panel-friendly configuration, allowing you to connect multiple displays with ease.
Type Port Socket
Connector A DisplayPort socket
Connector B DisplayPort socket
Colour Black
Material Aluminium
Maximum Temperature 55°C
Min. temperature -20°C
Mounting Hole Diameter 25mm
Nominal Current 0.5A
Nominal Voltage 5V
Plastic free packaging Plastic-free packaging
Temperature Range -20°C

Reviews

Be the first to submit a review

Trustpilot