TruComponents 240952 Display Port 1.2 Panel Adapter Silver

MPN
240952
EAN-13
4064161306605
Order Code
24-0952
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Silver
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.65
3+ £13.06
5+ £12.52
10+ £12.26
25+ £12.02
50+ £11.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 249 in stock

TruComponents 240952 Display Port 1.2 Panel Adapter, designed for effortless connectivity and pristine visual quality. This sleek silver adapter seamlessly integrates into your system, providing a reliable interface for connecting Display Port devices
Type Port Socket
Connector A DisplayPort socket
Connector B DisplayPort socket
Colour Silver
Material Aluminium
Maximum Temperature 55°C
Min. temperature -20°C
Mounting Hole Diameter 25mm
Nominal Current 0.5A
Nominal Voltage 5V
Plastic free packaging Plastic-free packaging
Temperature Range -20°C

Reviews

Be the first to submit a review

Trustpilot