TruComponents 240950 HDMI Panel Adapter HDMI skt-HDMI plug Bl, length: 90cm

MPN
240950
EAN-13
4064161306582
Order Code
24-0950
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £15.95
3+ £15.25
5+ £14.62
10+ £14.32
25+ £14.03
50+ £13.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 115 in stock

TruComponents 240950 HDMI Panel Adapter. Designed with a high-quality HDMI socket and plug, this 90cm adapter ensures a reliable connection for your home entertainment systems, gaming consoles, or professional setups. Its robust construction guarantees durability, while its sleek design allows for easy integration into any environment.
Type HDMI adapter
Connector B HDMI plug
Colour Black
Maximum Temperature 55°C
Min. temperature -20°C
Number of pins 1

Reviews

Be the first to submit a review

Trustpilot