TruComponents 240949 HDMI Panel Adapter Jack HDMI skt - HDMI skt Black

MPN
240949
EAN-13
4064161306575
Order Code
24-0949
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £12.72
3+ £12.17
5+ £11.66
10+ £11.42
25+ £11.19
50+ £10.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 134 in stock

TruComponents 240949 HDMI Panel Adapter. Designed with precision and quality in mind, this sleek black HDMI socket-to-socket adapter simplifies your connections while ensuring optimal performance
Type Adapter Jack
Connector A HDMI socket
Connector B HDMI socket
Colour Black
Material Aluminium
Maximum Temperature 55°C
Min. temperature -20°C
Misc Attribute TC-11980464
Mounting Hole Diameter 22mm
Nominal current (details) 0.5A
Nominal voltage (details) 5V
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot